Reference Only
FN256-80-34
Power Line Filters 80A 3-Phase
Datasheet
FN256-80-34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase and Neutral Filter | |
| Voltage Rating | 277 VAC | |
| Current Rating | 80 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 3.4 mA | |
| Operating Frequency | 50 Hz | |
| Compliance | UR; CSA; ENEC-14 | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | FN 256 - 80-34 FN 256 - 80-34 801218-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?