Reference Only
FN3148-200N-/SC
Force Sensors & Load Cells FN3148-200N-/SC.
Manufacturer:
Mfr Part: FN3148-200N-/SC
TTI Part: Not Assigned
Datasheet
FN3148-200N-/SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Load Cell | |
| Operating Force | 200 N | |
| Accuracy | 0.05 % | |
| Mounting Style | Connector | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Force Sensors & Load Cells | |
| Series | FN3148 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 10 VDC | |
| Supply Voltage - Min | 0 VDC | |
| Part # Aliases | EFN31-200N-C20003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.581,67 € | 4.581,67 € |
Need more?