Reference Only
FN3270HQ1-250-99
Power Line Filters .
Datasheet
FN3270HQ1-250-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 520 VAC | |
| Current Rating | 85 A | |
| Termination Style | Busbar | |
| Leakage Current | 900 uA | |
| Series | FN3270 | |
| Height | 86 mm | |
| Length | 246.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 200 mm | |
| Part # Aliases | 821478-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 948,54 € | 948,54 € | |
| 938,66 € | 9.386,60 € |
Need more?