Reference Only
FN3359HVPV-1600-99
Power Line Filters .
Datasheet
FN3359HVPV-1600-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Filter | |
| Voltage Rating | 690 VAC | |
| Current Rating | 1.6 kA | |
| Mounting Style | DIN Rail | |
| Termination Style | Busbar | |
| Leakage Current | 100 uA | |
| Series | FN3359 | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | CSA; IEC/EN; UL 1283 | |
| Height | 160 mm | |
| Length | 586 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 300 mm | |
| Part # Aliases | 811296-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.321,76 € | 4.321,76 € |
Need more?