
FN3416-150-40
Power Line Filters
Datasheet
FN3416-150-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Harmonic Filter | |
| Voltage Rating | 380 VAC to 500 VAC | |
| Mounting Style | Chassis Mount | |
| Series | FN 3416 | |
| Operating Frequency | 50 Hz | |
| Maximum Operating Temperature | + 45 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 810528-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?