Reference Only
FN3446-55-35-E2FAJXX
Power Line Filters FN3446-55-35-E2FAJXX.
Datasheet
FN3446-55-35-E2FAJXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 480 VAC | |
| Current Rating | 120 A | |
| Mounting Style | Wall Mount | |
| Termination Style | Terminal Block | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 823419-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.762,34 € | 3.762,34 € |
Need more?