Reference Only
FN3452-15-112-E2XXJRX
Power Line Filters .
Datasheet
FN3452-15-112-E2XXJRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Harmonic Filter | |
| Voltage Rating | 440 VAC to 480 VAC | |
| Current Rating | 13.8 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | FN3452 | |
| Operating Frequency | 60 Hz | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 816417-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.135,72 € | 2.135,72 € |
Need more?