Reference Only
FN3452-200-118-E2FAJRX
Power Line Filters .
Datasheet
FN3452-200-118-E2FAJRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Harmonic Filter | |
| Voltage Rating | 440 VAC to 480 VAC | |
| Current Rating | 184 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | FN 3452 | |
| Operating Frequency | 60 Hz | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 816426-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?