
FN385B-6-22
AC Power Entry Modules .
Datasheet
FN385B-6-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | EMC Filters | |
| Current Rating | 6 A | |
| Voltage Rating | 250 VAC | |
| Termination Style | Solder Lug | |
| Connector Type | IEC-320 C-14 | |
| Series | FN380 | |
| Height | 58,0 mm | |
| Housing Material | Aluminum | |
| Length | 66 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 29 mm | |
| Part # Aliases | 813110-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,38 € | 1.375,20 € | |
| 34,15 € | 4.098,00 € | |
| 33,18 € | 9.290,40 € |
Need more?