Reference Only
FN402B-6.5-02
EMI Filter Circuits 6.5 A MED PBC MOUNT PCB FILTERS.
Datasheet
FN402B-6.5-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6.5 A | |
| Termination Style | Solder Pin | |
| Series | FN402 | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | FN 402B- 6,5-02 FN 402B- 6.5-02 800542-SF 800542-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,74 € | 1.748,00 € |
Need more?