
FN422-6.5-13
Not Recommended for New Designs
Power Line Filters FILTER
Datasheet
FN422-6.5-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6.5 A | |
| Mounting Style | Chassis Mount | |
| Height | 17 mm | |
| Length | 66 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 31 mm | |
| Part # Aliases | FN 422 - 6,5/13 800201-SF 800201-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?