
FN5060-30-99
Power Line Filters .
Datasheet
FN5060-30-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | dv/dt Filter | |
| Voltage Rating | 550 VAC | |
| Current Rating | 30 A | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Series | FN5060 | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Capacitance | 33 nF | |
| Compliance | EN 61800-5-1; EN 61558-2-20; EN 60076-6; UL 61800-5-1 | |
| Height | 109 mm | |
| Inductance | 254 uH | |
| Length | 240 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 151 mm | |
| Part # Aliases | 813999-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 717,05 € | 717,05 € | |
| 707,86 € | 7.078,60 € |
Need more?