
FN7612-16-M4
EMI Feedthrough Filters 16A TERMINAL 1.2Nm AC Feed Thru Filters.
Datasheet
FN7612-16-M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Feedthrough Filters | |
| Series | FN761X | |
| Circuit Type | Y2 | |
| Voltage Rating | 300 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Height | 25 mm | |
| Length | 148 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | M4 | |
| Type | AC Feedthrough Capacitor | |
| Width | 25 mm | |
| Part # Aliases | 801866-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,12 € | 1.231,20 € | |
| 119,43 € | 5.971,50 € |
Need more?