Reference Only
FN9246-3-07
Obsolete
AC Power Entry Modules 3A WIRE IEC INLET W/EARTH LINE CHOKE
Datasheet
FN9246-3-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Filtered | |
| Current Rating | 3 A | |
| Voltage Rating | 250 VAC | |
| Termination Style | Wire Leads | |
| Filter Type | High Performance IEC Inlet Filter | |
| Series | FN9246 | |
| Flammability Rating | UL 94 V-2 | |
| Inductance | 14 mH | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?