Reference Only
FN9260A-10-07
AC Power Entry Modules .
Datasheet
FN9260A-10-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Connector Type | IEC-320 C-14 | |
| Filter Type | EMC/EMI | |
| Series | FN9260 | |
| Capacitance_x | 100 nF | |
| Capacitance_y | 2.2 nF | |
| Flammability Rating | UL 94 V-0 | |
| Height | 35,3 mm | |
| Housing Material | Aluminum | |
| Inductance | 200 uH | |
| Length | 56.1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 46.3 mm | |
| Part # Aliases | 823257-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,82 € | 949,20 € | |
| 15,81 € | 1.897,20 € | |
| 15,65 € | 4.695,00 € | |
| 15,45 € | 8.343,00 € |
Need more?