Reference Only
FN9274B-10-05
AC Power Entry Modules 10A 1.3mH 0.22uF Fast-on Frnt Mnt Med.
Datasheet
FN9274B-10-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | No | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Faston | |
| Connector Type | IEC-320 C-18 | |
| Filter Type | Medical | |
| Series | FN9274 | |
| Capacitance_x | 220 nF | |
| Flammability Rating | UL 94 V-0 | |
| Height | 21,2 mm | |
| Housing Material | Plastic | |
| Inductance | 1.3 mH | |
| Length | 58.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 28.2 mm | |
| Part # Aliases | 820753-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,53 € | 571,80 € | |
| 9,09 € | 1.090,80 € | |
| 8,54 € | 2.562,00 € | |
| 8,19 € | 4.422,60 € | |
| 7,83 € | 7.986,60 € |
Need more?