Reference Only

FNA-1-8/10

Industrial & Electrical Fuses 125VAC 1.8A Dual Element Time Delay.

Manufacturer:

Mfr Part:
FNA-1-8/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFNA
ProductMidget Fuses
Current Rating1.8 A
Voltage Rating AC125 VAC
Fuse TypeTime Delay / Slow Blow
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StylePin
PackagingBulk
Diameter0.406 in
Length1.5 in
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypePin Indicating Type Dual Element Time Delay
Part # AliasesFNA-1-8-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
78,15 €781,50 €
Need more?
Contact Us