Reference Only

FNA-4-1/2

Industrial & Electrical Fuses 125VAC 4.2A Dual Element Time Delay.

Manufacturer:

Mfr Part:
FNA-4-1/2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating4.5 A
Voltage Rating AC125 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating10 kA
Termination StyleClip
Fuse Size / Group5AG
Indicator StylePin
PackagingBulk
SeriesFNA
Diameter0.406 in
Length1.5 in
SubcategoryFuses
Part # AliasesFNA-4-1-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
86,88 €868,80 €
Need more?
Contact Us