Reference Only
FNA-7
Industrial & Electrical Fuses 125VAC 7A Dual Element Time Delay.
Datasheet
FNA-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FNA | |
| Product | Midget Fuses | |
| Current Rating | 7 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Interrupt Rating | 10 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 5AG Midget (10.3 mm x 38.1 mm) | |
| Indicator Style | Pin | |
| Packaging | Bulk | |
| Diameter | 0.406 in | |
| Length | 1.5 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Pin Indicating Type Dual Element Time Delay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,54 € | 725,40 € | |
| 59,78 € | 2.989,00 € | |
| 58,47 € | 5.847,00 € |
Need more?