
FND-X50H
Obsolete
Optical Switches, Reflective, Phototransistor Output SRVO POSITIONER 200VAC 1.52kW
Datasheet
FND-X50H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Part # Aliases | FNDX50H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?