
FNJ-5
Industrial & Electrical Fuses
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FNJ | |
| Product | Midget Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Indicator Pin | |
| Diameter | 0.41 in | |
| Length | 1.25 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Midget Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532290040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?