Reference Only

FNM-35

Industrial & Electrical Fuses 250VAC 35A Time Delay Ferrule.

Manufacturer:

Mfr Part:
FNM-35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating35 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating35 A, 10 kA
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
SeriesFNM
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses
Width1.5 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
40,89 €408,90 €
Need more?
Contact Us