Reference Only
FNRCF4FSS2N2XWRX53XPM
Rocker Switches .
Datasheet
FNRCF4FSS2N2XWRX53XPM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | White | |
| Lamp Type | LED | |
| Contact Form | DP3T | |
| Switch Function | ON - ON - ON | |
| Current Rating | 1 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Wire Lead | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| IP Rating | IP95K | |
| Actuator Color | Black | |
| Actuator Style | Concave | |
| Lamp Voltage | 12 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rocker Switches | |
| Series | FNR | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?