Reference Only
FNS.01.1F11
Obsolete
Antennas
Datasheet
FNS.01.1F11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.6 GHz | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 3.1 dBi, 3.11 dBi, 3.29 dBi, 0.29 dBi, 3.31 dBi, 2.6 dBi, 2.29 dBi, 4.02 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 10 Band | |
| Mounting Style | Connector | |
| Termination Style | N-type Male | |
| Antenna Connector Type | N Type Male | |
| Application | Computer-Aided Dispatch, EMS Electronic Patient Care Reporting, Vehicle Mounted RMS/Citations/Scanners, Video Streaming | |
| Length | 42 mm | |
| Width | 42 mm | |
| Height | 79.45 mm | |
| IP Rating | IP67, IP69K | |
| Series | FNS | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?