Reference Only
FNS.01.30WW111
Obsolete
Antennas
Datasheet
FNS.01.30WW111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.6 GHz | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 3.22 dBi, 3.32 dBi, 3.15 dBi, 2.08 dBi, 3.9 dBi, 3.82 dBi, 3.73 dBi, 4.64 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 10 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Application | Public Safety, Utilities, Smart Cities, Fleet Management | |
| Length | 42 mm | |
| Width | 42 mm | |
| Height | 79.45 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | TGC-200 | |
| Series | FNS | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?