Reference Only

FOHHB23P00015

Computer Cables AOC mSAS HD 12G 0M3P, LENGTH 15M

Manufacturer:

Mfr Part:
FOHHB23P00015

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryComputer Cables
ProductI/O Cables
TypeMini SAS/SATA Cable
Connector End AMini-SAS
Connector End BMini-SAS
GenderMale / Male
Cable Length15 m
Jacket ColorAqua
Voltage Rating3.3 V
Product TypeComputer Cables
SeriesMini-SAS
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?