Reference Only
FP-301 1 1/2 BLACK 100'
Heat Shrink Tubing & Sleeves FP-301 1 1/2"X100' BLACK.
Datasheet
FP-301 1 1/2 BLACK 100' DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 30.48 m (100 ft) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 19.05 mm (0.75 in) | |
| Shrink Ratio | 2:1 | |
| Series | FP-301 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | FP-301 | |
| Features | Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications | |
| Flammability Rating | UL 224 | |
| Length - in | 100 ft | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400708514 80610219828 FP301-1.5-BLACK-100 7000005975 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,28 € | 530,56 € | |
| 255,79 € | 1.534,74 € | |
| 252,01 € | 2.520,10 € | |
| 246,32 € | 6.404,32 € |
Need more?