Reference Only

FP0404R1-R065-R.

Power Inductors - SMD

Manufacturer:

Mfr Part:
FP0404R1-R065-R.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Frequency Power Choke
ShieldingUnshielded
Inductance65 nH
Tolerance15 %
Maximum DC Current19 A
Maximum DC Resistance320 uOhms
Saturation Current24 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height4 mm
Core MaterialFerrite
SeriesFP0404
PackagingCut Tape
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameFlat-Pac

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.020 available now at tti.com