
FP0404R1-R170-R
Power Inductors - SMD .
Datasheet
FP0404R1-R170-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 170 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 40 A | |
| Maximum DC Resistance | 320 uOhms | |
| Saturation Current | 9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 4 mm | |
| Core Material | Ferrite | |
| Series | FP0404 | |
| Packaging | Reel | |
| Application | High Frequency | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | Flat-Pac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 1.980,00 € | |
| 1,06 € | 3.816,00 € |
Need more?