
FP1010V11-R070-R
Power Inductors - SMD .
Datasheet
FP1010V11-R070-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Inductance | 70 nH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 200 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 10 mm | |
| Width | 4.5 mm | |
| Height | 10 mm | |
| Core Material | Ferrite | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,26 € | 441,00 € | |
| 1,25 € | 875,00 € | |
| 1,16 € | 1.218,00 € | |
| 1,14 € | 2.793,00 € | |
| 1,11 € | 5.439,00 € |
Need more?