Reference Only
FP1107R1-R40-R
Power Inductors - SMD 400nH 25A Flat-Pac FP1107.
Datasheet
FP1107R1-R40-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Frequency Power Choke | |
| Shielding | Unshielded | |
| Inductance | 400 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 55 A | |
| Maximum DC Resistance | 290 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 11 mm | |
| Width | 7.2 mm | |
| Height | 7.5 mm | |
| Core Material | Ferrite | |
| Series | FP1107 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Inductance - nH | 400 nH | |
| Inductance - pH | 400000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | Flat-Pac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 640 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,30 € | 832,00 € | |
| 1,16 € | 1.484,80 € |
Need more?