
FP1108L1-R120-R
Power Inductors - SMD .
Datasheet
FP1108L1-R120-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 120 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 64 A | |
| Maximum DC Resistance | 100 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 11 mm | |
| Width | 8.2 mm | |
| Height | 8.3 mm | |
| Core Material | Ferrite | |
| Series | FP1108L1 | |
| Packaging | Reel | |
| Application | High Frequency | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 607,50 € | |
| 1,34 € | 3.015,00 € | |
| 1,25 € | 6.187,50 € |
Need more?