Reference Only
FP1110V1-R32-R
Power Inductors - SMD 320nH 42A PK 2 PAD.
Datasheet
FP1110V1-R32-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Frequency Power Choke | |
| Package / Case | 10.7 mm x 7.5 mm | |
| Shielding | Unshielded | |
| Inductance | 320 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 61 A | |
| Maximum DC Resistance | 230 uOhms | |
| Saturation Current | 42 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10.7 mm | |
| Width | 7.5 mm | |
| Height | 9.5 mm | |
| Core Material | Ferrite | |
| Series | FP1110V | |
| Packaging | Reel | |
| Application | High Frequency | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | Flat-Pac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,741 € | 222,30 € | |
| 0,674 € | 404,40 € | |
| 0,633 € | 569,70 € |
Need more?