Reference Only

FP3-4R7-R.

Power Inductors - SMD 4.7uH 4.2A 40mOhms

Manufacturer:

Mfr Part:
FP3-4R7-R.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
ShieldingShielded
Inductance4.7 uH
Tolerance15 %
Maximum DC Current3.23 A
Maximum DC Resistance40 mOhms
Saturation Current4.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length7.25 mm
Width6.7 mm
Height3 mm
Core MaterialIron Powder
PackagingCut Tape
ApplicationPower
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.400 available now at tti.com