Reference Only
FP301-1 1/2-6"-Black
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1 1/2, 6" Black, Pk.
Datasheet
FP301-1 1/2-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 38.1 mm (1.5 in) | |
| Recovered Diameter | 19.05 mm (0.75 in) | |
| Shrink Ratio | 2:1 | |
| Series | FP-301 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V | |
| Family | FP-301 | |
| Features | Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications | |
| Flammability Rating | UL 224 | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 100 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 1.02 mm | |
| Part # Aliases | 05113536504 7010350272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,31 € | 243,10 € | |
| 23,93 € | 478,60 € | |
| 23,47 € | 1.173,50 € | |
| 23,18 € | 2.318,00 € | |
| 22,91 € | 4.582,00 € |
Need more?