Reference Only
FPE6X88MTG
Modular Connectors / Ethernet Connectors .
Datasheet
FPE6X88MTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | RJ45 Plug | |
| Gender | Plug (Male) | |
| Shielding | Shielded | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Silver | |
| Series | FPE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | IndustrialNet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,03 € | 24,03 € | |
| 21,94 € | 219,40 € | |
| 21,12 € | 528,00 € | |
| 20,44 € | 1.022,00 € | |
| 19,97 € | 4.992,50 € | |
| 19,81 € | 9.905,00 € |
Need more?