Reference Only
FPV1006-125-R
Power Inductors - SMD 125nH 57A Flat-Pac FPV1006.
Datasheet
FPV1006-125-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 10.1 mm x 8.4 mm x 6.4 mm | |
| Shielding | Shielded | |
| Inductance | 125 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 410 uOhms | |
| Saturation Current | 57 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 10.3 mm | |
| Width | 8.7 mm | |
| Height | 6.4 mm | |
| Core Material | Ferrite | |
| Series | FPV1006 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz | |
| Tradename | Flat-Pac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 620 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 905,20 € | |
| 1,45 € | 1.798,00 € | |
| 1,42 € | 3.521,60 € |
Need more?