
FPVW-1/4-48"-White
Obsolete
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/4, 48" White
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | White | |
| Shrink Ratio | 2:1 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 00051128597873 51135380338 80610905251 51128597873 00051135380338 FPVW-1/4-48"-WHITE-200PCS FP-301VW-1/4-WHITE-4'-BUL 80611600489 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?