
FPVW-1-48"-Black
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1, 48" Black.
Datasheet
FPVW-1-48"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Shrink Ratio | 2:1 | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113536833 80610787345 51128596968 00051135368336 FPVW-1-48"-BLACK-5PCS FP-301-VW-1-48-BLACK 80611473572 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,17 € | 25,85 € | |
| 3,81 € | 38,10 € | |
| 3,50 € | 87,50 € | |
| 3,30 € | 165,00 € | |
| 3,10 € | 310,00 € | |
| 2,79 € | 697,50 € | |
| 2,68 € | 1.340,00 € | |
| 2,61 € | 2.610,00 € |
Need more?