Reference Only
FPY0808-TK-2001BLF
New Product
Metal Foil Resistors - Through Hole ResFoil 0808 2K 0.01% TC1.
Datasheet
FPY0808-TK-2001BLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 2 kOhms | |
| Power Rating | 600 mW | |
| Voltage Rating | 300 V | |
| Tolerance | 0.01 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 1 PPM / C | |
| Length | 7.62 mm | |
| Width | 8.28 mm | |
| Height | 2.67 mm | |
| Lead Spacing | 3.81 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | FPV | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistor | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Precision Foil Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,91 € | 1.891,00 € | |
| 18,84 € | 5.652,00 € | |
| 18,00 € | 9.000,00 € |
Need more?