Reference Only
FQ-WD002
Specialized Cables I/O Cable, 2m.
Datasheet
FQ-WD002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Sysmac | |
| Part # Aliases | FQWD002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene thiourea (96-45-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---