
FQ1412-RM6-10H
Ferrite Cores & Accessories
Datasheet
FQ1412-RM6-10H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Cores & Accessories | |
| Product | Ferrite Cores | |
| Core | RM Core | |
| Inductance | 8.5 uH | |
| Tolerance | 30 % | |
| Core Material | 10H | |
| Packaging | Bulk | |
| Inside Length | 12.65 mm | |
| Inside Width | 8.2 mm | |
| Outside Length | 17.6 mm | |
| Outside Width | 12.4 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?