Reference Only
FQ2-S40050F
Vision Sensors S4 Color .35Mpix, NPN, 53x33.
Datasheet
FQ2-S40050F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Vision Sensors | |
| Product | Smart Cameras | |
| Sensor Type | Color | |
| Resolution | 752 x 480 (0.3 MP) | |
| Lens Mount | Integrated | |
| Lens Type | Standard Field of View | |
| Supply Voltage - Min | 21.6 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Light Source | Internal Lighting | |
| Interface Type | Ethernet, RS-232 | |
| IP Rating | IP67 | |
| Housing Material | Aluminum | |
| Series | FQ2 | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Smart Camera | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Part # Aliases | FQ2S40050F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.553,96 € | 6.553,96 € |
Need more?