Reference Only
FR-01
Obsolete
Switch Contact Blocks / Switch Kits SPDT 3POS 12V@125V Non-Lighted, Rect
Datasheet
FR-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | SPDT | |
| For Use With | Toggle Switches | |
| Designed for | FR Series | |
| Color | Black | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?