
FR10560N0100JBK
High Frequency/RF Resistors .
Datasheet
FR10560N0100JBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | FR1 | |
| Resistance | 100 Ohms | |
| Power Rating | 75 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 14.22 mm | |
| Width | 9.52 mm | |
| Height | 3.81 mm | |
| Termination Style | Axial | |
| Packaging | Tray | |
| Application | High Frequency | |
| Mounting Style | PCB Mount | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,25 € | 274,50 € | |
| 14,73 € | 795,42 € | |
| 13,59 € | 6.849,36 € |
Need more?