Reference Only
FRAA1U09A1A
Joysticks Joystk AllHndl 22AWG Blk Redundnt Output.
Datasheet
FRAA1U09A1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Series | FR | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,53 € | 97,53 € | |
| 94,38 € | 471,90 € | |
| 88,99 € | 889,90 € | |
| 82,31 € | 2.057,75 € | |
| 77,50 € | 3.875,00 € | |
| 69,51 € | 6.951,00 € |
Need more?