
FRCIR 06-28-21S F80T240V0
Standard Circular Connector
Datasheet
FRCIR 06-28-21S F80T240V0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 28 | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Shell Material | Aluminum Alloy | |
| Current Rating | 13 A | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Insert Arrangement | 28-21 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 18 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?