
FRCIR00AF-36-15S-F80
Standard Circular Connector .
Datasheet
FRCIR00AF-36-15S-F80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Circular Connector | |
| Number of Positions | 70 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 36 | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Shell Material | Aluminum | |
| IP Rating | IP67 | |
| Current Rating | 22 A | |
| Series | CIR | |
| Contact Material | Copper | |
| Insert Arrangement | 36-15 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Cadmium | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 18 AWG to 16 AWG | |
| Part # Aliases | Z101724 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,64 € | 2.146,40 € |
Need more?