
FRCIR08R-16S-1S-F80
Standard Circular Connector .
Datasheet
FRCIR08R-16S-1S-F80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 16S | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum Alloy | |
| Current Rating | 13 A | |
| Series | Circular | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Insert Arrangement | 16S-1 | |
| Mating Style | Bayonet | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 18 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,98 € | 1.379,80 € | |
| 132,05 € | 3.301,25 € | |
| 128,00 € | 6.400,00 € |
Need more?