FRN-R-1-8/10 Bussmann / Eaton

FRN-R-1-8/10

Industrial & Electrical Fuses 250V 1.8A Dual Elemtent Time Delay.

Manufacturer:

Mfr Part:
FRN-R-1-8/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating1.8 A
Voltage Rating AC250 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC125 VDC
Interrupt Rating200 kA
Termination StyleClip
ClassClass RK5 Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesFRN-R
Diameter0.56 in
Length2 in
SubcategoryFuses
Part # AliasesFRN-R-1-8-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
47,78 €477,80 €
Need more?
Contact Us